BKL 072539-O Socket + braid 4 Pins 1pc Electronic Connector

MPN
072539-O
Brand
BKL
EAN-13
2050006396575
Order Code
01-4931
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.19
10+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

BKL Electronic manufactures the 072539-O socket with braid, featuring a total of 4 pins. This high-quality component is suitable for secure and reliable electrical connections. It is commonly used in electronic devices and various connectivity applications.
Type Socket + braid
Number of Positions 4
Number of Rows 1
Connection Soldering
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Power strip, straight
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot