BKL 072540-O Socket 6-pin with braid 1pc(s)

BKL 072540-O Socket 6-pin with braid 1pc(s)

MPN
072540-O
Brand
BKL
EAN-13
2050006396568
Order Code
01-4932
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


BKL Electronic's 072540-O Socket with braid features a total of 6 pins. It's used primarily for secure and reliable electrical connections in various electronic applications. Suitable for professional or hobbyist use, this component ensures stable performance.
Type Socket + braid
Number of Positions 6
Number of Rows 1
Connection Soldering
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Power strip, straight
Pins per row 6

Trustpilot