BKL 072541-U Electronic Socket 4 Pins 2.50mm spacing 1pc braid

MPN
072541-U
Brand
BKL
EAN-13
4011376753878
Order Code
01-4933
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

BKL Electronic manufactures the 072541-U socket, featuring four pins with a contact spacing of 2.50 mm. The socket includes a braid, enhancing its durability and consistent electrical performance. It is ideal for use in electronic projects that require reliable connections.
Type Socket + braid
Number of Positions 4
Number of Rows 1
Colour Brown
Connection Soldering
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Cross Section 2.50mm
Pin shape Square
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot