BKL 072500-O Socket 2-Pin 2.50mm Contact Spacing

MPN
072500-O
Brand
BKL
EAN-13
2050004806847
Order Code
01-4913
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.816
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

The BKL Electronic socket with braid features two pins and a contact spacing of 2.50 mm. It is ideal for applications requiring reliable electrical connections in compact spaces. Suitable for use in various electronic projects, it ensures efficient connectivity.
Type Socket + braid
Number of Positions 2
Number of Rows 1
AWG 24
Case Material Nylon 6.6 UL 94V-0
Compatible with (details) 24
Connection Open end cable
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Power strip, straight
Contact Material Brass
Cross Section 2.50mm
Maximum Temperature +85°C
Maximum Wire Size AWG 24
Min. temperature -40°C
Pins per row 2
Width 5.50mm

Reviews

Be the first to submit a review

Trustpilot