BKL 072506-O Socket 8 Pins 2.50mm spacing

BKL 072506-O Socket 8 Pins 2.50mm spacing

Order Code:

01-4925

Brand: BKL MPN: 072506-O EAN-13: 2050004806878

Discontinued


BKL Electronic's 072506-O is an 8-pin socket with a contact spacing of 2.50 mm, featuring a braid for enhanced connectivity. This component is typically used in electronic assemblies requiring robust pin connections. It is ideal for projects needing reliable signal or power transfer.
Type Socket + braid
Number of Positions 8
Number of Rows 1
AWG 24
Case Material Nylon 6.6 UL 94V-0
Compatible with (details) 24
Connection Open end cable
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Power strip, straight
Contact Material Brass
Cross Section 2.50mm
Max. temperature +85°C
Min. temperature -40°C
Pins per row 8
Width 20.50mm

You may also like


Trustpilot