BKL 072502-O Socket 3 Pins 2.50mm Spacing 1pc

MPN
072502-O
Brand
BKL
EAN-13
2050004805666
Order Code
01-4918
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The BKL Electronic socket with braid features a total of three pins and a contact spacing of 2.50 mm. Designed for precision connections, it ensures reliable performance in electronic applications. This component is typically utilised in electrical circuits requiring secure connectivity and efficient current transmission.
Type Socket + braid
Number of Positions 3
Number of Rows 1
AWG 24
Case Material Nylon 6.6 UL 94V-0
Compatible with (details) 24
Connection Open end cable
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Power strip, straight
Contact Material Brass
Cross Section 2.50mm
Maximum Temperature +85°C
Maximum Wire Size AWG 24
Min. temperature -40°C
Pins per row 3
Width 8mm

Reviews

Be the first to submit a review

Trustpilot