BKL 075916 DC splitter High load capacity 5.5mm 2.1mm 0.30 m |
01-5652
|
|
Despatched within 4 working days - 98 in stock
|
1+ £6.05
Price per unit Ex VAT
|
2.1mm |
0.75mm² |
10A |
Red/black |
2.1mm |
24-VDC-Series 10A |
24V DC |
DC splitter |
straight |
5.50mm |
0.30m |
Nickel plated |
5.5mm |
Single |
Low power plug |
DC connector |
BKL 075917 DC splitter 5.5mm Plug 0.30 m High load capacity |
01-5653
|
|
|
1+ £6.05
Price per unit Ex VAT
|
2.5mm |
0.75mm² |
10A |
Red/black |
2.5mm |
24-VDC-Series 10A |
24V DC |
DC splitter |
straight |
5.50mm |
0.30m |
Nickel plated |
5.5mm |
Single |
Low power plug |
DC connector |
BKL 075918 DC splitter 5.5mm 2.1mm 0.30m strong contact 1pc |
01-5654
|
|
Despatched within 4 working days - 72 in stock
|
1+ £7.20
Price per unit Ex VAT
|
2.1mm |
0.5mm² |
7A |
Black |
2.1mm |
24-VDC-Series 7A |
24V DC |
DC splitter |
straight |
5.50mm |
0.30m |
Nickel plated |
5.5mm |
Single |
Low power plug |
DC connector |
BKL 075919 DC splitter 0.30m 5.5mm Plug High load capacity 1pc |
01-5655
|
|
Despatched within 4 working days - 58 in stock
|
1+ £5.85
Price per unit Ex VAT
|
2.5mm |
0.5mm² |
7A |
Black |
2.5mm |
24-VDC-Series 7A |
24V DC |
DC splitter |
straight |
5.50mm |
0.30m |
Nickel plated |
5.5mm |
Single |
Low power plug |
DC connector |
BKL 075920 DC splitter 5.5mm 2.1mm Plug 0.30m strong contact 1pc |
01-5656
|
|
Despatched within 4 working days - 237 in stock
|
1+ £4.16
Price per unit Ex VAT
|
2.1mm |
0.4mm² |
3A |
Black/red |
2.1mm |
12-VDC-Series 3A |
12V DC |
DC splitter |
straight |
5.50mm |
0.30m |
Nickel plated |
5.5mm |
Single |
Low power plug |
DC connector |
BKL 075921 DC Splitter 5.5mm/2.5mm 0.30m 1pc strong connectivity |
01-5657
|
|
Despatched within 4 working days - 65 in stock
|
1+ £4.16
Price per unit Ex VAT
|
2.5mm |
0.4mm² |
3A |
Black/red |
2.5mm |
12-VDC-Series 3A |
12V DC |
DC splitter |
straight |
5.50mm |
0.30m |
Nickel plated |
5.5mm |
Single |
Low power plug |
DC connector |
BKL 075922 DC splitter 0.30m 5.5mm/2.1mm Plug strong connection |
01-5658
|
|
Despatched within 4 working days - 23 in stock
|
1+ £4.25
Price per unit Ex VAT
|
2.1mm |
0.5mm² |
7A |
Black |
2.1mm |
12-VDC-Series 7A |
12V DC |
DC splitter |
straight |
5.50mm |
0.30m |
Nickel plated |
5.5mm |
Single |
Low power plug |
DC connector |
BKL 075923 DC splitter 5.5mm/2.5mm Connector 0.30m strong contact |
01-5659
|
|
Despatched within 4 working days - 136 in stock
|
1+ £4.25
Price per unit Ex VAT
|
2.5mm |
0.5mm² |
7A |
Black |
2.5mm |
12-VDC-Series 7A |
12V DC |
DC splitter |
straight |
5.50mm |
0.30m |
Nickel plated |
5.5mm |
Single |
Low power plug |
DC connector |