BKL 075918 DC splitter 5.5mm 2.1mm 0.30m strong contact 1pc

MPN
075918
Brand
BKL
EAN-13
4011376759351
Order Code
01-5654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The BKL Electronic 075918 is a DC splitter with a low voltage connector, suitable for small appliances. This 24-VDC-Series component features a 5.5 mm by 2.1 mm plug and is 0.30 m in length. Typically used for low power applications, it facilitates the distribution of power from a single source to multiple devices.
Type DC splitter
Plug / Socket straight
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.5mm²
Cable Length 0.30m
Contact Material Nickel plated
Current Rating 7A
Factory colour Black
Inside Diameter 2.1mm
Misc Attribute 24-VDC-Series 7A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Type A Low power plug
Type B DC connector

Reviews

Be the first to submit a review

Trustpilot