BKL 075921 DC Splitter 5.5mm/2.5mm 0.30m 1pc strong connectivity

MPN
075921
Brand
BKL
EAN-13
4011376759382
Order Code
01-5657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The BKL Electronic 075921 is a DC splitter with a low voltage plug, featuring a 5.5 mm by 2.5 mm connector. This 12-VDC-Series component is suitable for small appliances requiring a 3A current. Typically used for distributing low power, it is ideal for applications needing multiple connections from a single power source.
Type DC splitter
Plug / Socket straight
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.4mm²
Cable Length 0.30m
Contact Material Nickel plated
Current Rating 3A
Factory colour Black/red
Inside Diameter 2.5mm
Misc Attribute 12-VDC-Series 3A
Nominal Voltage 12V DC
Outside Ø 5.5mm
Packaging Type Single
Type A Low power plug
Type B DC connector

Reviews

Be the first to submit a review

Trustpilot