BKL 075916 DC splitter High load capacity 5.5mm 2.1mm 0.30 m

MPN
075916
Brand
BKL
EAN-13
4011376759337
Order Code
01-5652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BKL Electronic 075916 is a low voltage DC connector with a 5.5 mm outer diameter and 2.1 mm inner diameter. This durable splitter is part of the 24-VDC-Series, ideal for powering small appliances. It features a 0.30 m cable, making it suitable for low power applications.
Type DC splitter
Plug / Socket straight
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.75mm²
Cable Length 0.30m
Contact Material Nickel plated
Current Rating 10A
Factory colour Red/black
Inside Diameter 2.1mm
Misc Attribute 24-VDC-Series 10A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Type A Low power plug
Type B DC connector

Reviews

Be the first to submit a review

Trustpilot