BKL 075920 DC splitter 5.5mm 2.1mm Plug 0.30m strong contact 1pc

MPN
075920
Brand
BKL
EAN-13
4011376759375
Order Code
01-5656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 249 in stock

The BKL Electronic 075920 DC splitter is a low voltage connector designed for small appliances. It features a 5.5 mm by 2.1 mm DC plug and has a length of 0.30 metres. This connector is typically used in low power applications requiring a 12-VDC connection with a current rating of up to 3A.
Type DC splitter
Plug / Socket straight
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.4mm²
Cable Length 0.30m
Contact Material Nickel plated
Current Rating 3A
Factory colour Black/red
Inside Diameter 2.1mm
Misc Attribute 12-VDC-Series 3A
Nominal Voltage 12V DC
Outside Ø 5.5mm
Packaging Type Single
Type A Low power plug
Type B DC connector

Reviews

Be the first to submit a review

Trustpilot