BKL 075917 DC splitter 5.5mm Plug 0.30 m High load capacity

BKL 075917 DC splitter 5.5mm Plug 0.30 m High load capacity

MPN
075917
Brand
BKL
EAN-13
4011376759344
Order Code
01-5653
Country of Origin
China
View Full Product Range (8)

Discontinued


The BKL Electronic 075917 is a DC splitter designed for low voltage applications, providing a 5.5 mm by 2.5 mm connector and a length of 0.30 m. This low power plug is part of the 24-VDC-Series, supporting up to 10A, making it ideal for small appliances. Typically used to split power sources in low voltage systems, it ensures reliable connectivity.
Type DC splitter
Plug / Socket straight
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.75mm²
Cable Length 0.30m
Contact Material Nickel plated
Current Rating 10A
Factory colour Red/black
Inside Diameter 2.5mm
Misc Attribute 24-VDC-Series 10A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Type A Low power plug
Type B DC connector

Trustpilot