BKL 075923 DC splitter 5.5mm/2.5mm Connector 0.30m strong contact

MPN
075923
Brand
BKL
EAN-13
4011376759405
Order Code
01-5659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

BKL Electronic's 075923 DC splitter features a low power plug with a 5.5 mm by 2.5 mm DC connector. Ideal for small appliances, this low voltage plug is part of the 12-VDC-Series and supports up to 7A. It is commonly used for distributing power to ensure efficient operation in low voltage applications.
Type DC splitter
Plug / Socket straight
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.5mm²
Cable Length 0.30m
Contact Material Nickel plated
Current Rating 7A
Factory colour Black
Inside Diameter 2.5mm
Misc Attribute 12-VDC-Series 7A
Nominal Voltage 12V DC
Outside Ø 5.5mm
Packaging Type Single
Type A Low power plug
Type B DC connector

Reviews

Be the first to submit a review

Trustpilot