BKL 075922 DC splitter 0.30m 5.5mm/2.1mm Plug strong connection

MPN
075922
Brand
BKL
EAN-13
4011376759399
Order Code
01-5658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

BKL Electronic offers the 075922 DC splitter, featuring a low voltage plug with a 5.5 mm outer diameter and a 2.1 mm inner diameter. This connector is ideal for small appliances with its 12-VDC-Series 7A rating, ensuring reliable power distribution. It is typically used for applications requiring a single, compact lv connector for efficient power management.
Type DC splitter
Plug / Socket straight
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.5mm²
Cable Length 0.30m
Contact Material Nickel plated
Current Rating 7A
Factory colour Black
Inside Diameter 2.1mm
Misc Attribute 12-VDC-Series 7A
Nominal Voltage 12V DC
Outside Ø 5.5mm
Packaging Type Single
Type A Low power plug
Type B DC connector

Reviews

Be the first to submit a review

Trustpilot