BKL 075919 DC splitter 0.30m 5.5mm Plug High load capacity 1pc

MPN
075919
Brand
BKL
EAN-13
4011376759368
Order Code
01-5655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The BKL Electronic 075919 is a low voltage DC splitter featuring a 5.5 mm x 2.5 mm connector with a cable length of 0.30 metres. It is designed for use with small appliances and can handle 24-VDC with a current rating of up to 7A. Typical applications include powering or connecting multiple low power devices using a single power source.
Type DC splitter
Plug / Socket straight
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.5mm²
Cable Length 0.30m
Contact Material Nickel plated
Current Rating 7A
Factory colour Black
Inside Diameter 2.5mm
Misc Attribute 24-VDC-Series 7A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Type A Low power plug
Type B DC connector

Reviews

Be the first to submit a review

Trustpilot