Bernstein 6-630 ESD Wrench Key Set In Table Support - 6 Piece

MPN
6-630
Brand
Bernstein
EAN-13
4250838507561
Order Code
49-8808
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.59 £31.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Set of six hexagonal wrench keys from Bernstein with ergonomically designed dissipative handles made from conductive black plastic. Supplied in a range of sizes, these high quality wrench keys have a swivel top which enables precision working with minimum effort.


  • Chrome-plated hardened chrome vanadium blades with black tip
  • Impact resistant handle
  • Electrostatic discharge according to DIN EN 100015/1
  • Handle length 90mm
  • Supplied in practical table support made from conductive material
  • Manufacturer's part 6-630

Set includes the following wrench keys: 0.7mm (available as Rapid code 49-9288), 0.9mm (49-9289), 1.3mm (49-9290), 1.5mm (49-9291), 2mm (49-9292) and 2.5mm (49-9293).
Type Nut Driver
Tip Size Various
Length 90mm

Reviews

Be the first to submit a review

Trustpilot