Bernstein 6-631 Wrench Key 0.7mm With Dissipative Handle

MPN
6-631
Brand
Bernstein
EAN-13
4250838507578
Order Code
49-9288

No longer stocked


This 0.7mm hexagonal wrench key from Bernstein has an ergonomically designed dissipative handle made from conductive black plastic and a swivel top which enables precision working with minimum effort.


  • Spanner opening 0.7mm
  • Blade length 50mm
  • Handle length 90mm
  • Chrome-plated hardened chrome vanadium blades with black tip
  • Impact resistant handle
  • Electrostatic discharge according to DIN EN 100015/1
  • Manufacturer's part 6-631
Tip Type Hex
Tip Size 0.7mm
Blade Length 50mm
Insulation Type ESD
Overall Length 140mm
Product Type Screwdriver
Spanner opening 0.7mm

Trustpilot