Bernstein 6-633 Wrench Key 1.3mm With Dissipative Handle

MPN
6-633
Brand
Bernstein
EAN-13
4250838507592
Order Code
49-9290
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

This 1.3mm hexagonal wrench key from Bernstein has an ergonomically designed dissipative handle made from conductive black plastic and a swivel top which enables precision working with minimum effort.


  • Spanner opening 1.3mm
  • Blade length 50mm
  • Handle length 90mm
  • Chrome-plated hardened chrome vanadium blades with black tip
  • Impact resistant handle
  • Electrostatic discharge according to DIN EN 100015/1
  • Manufacturer's part 6-633
Length 140mm
ESD Safe Yes
Tip Type Hex
Tip Size 1.3mm
VDE/1000V Approved No
Insulation Type ESD
Product Type Screwdriver
Spanner opening 1.3mm

Reviews

Be the first to submit a review

Trustpilot