Bernstein 6-636 Wrench Key 2.5mm With Dissipative Handle

MPN
6-636
Brand
Bernstein
EAN-13
4250838507622
Order Code
49-9293
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

This 2.5mm hexagonal wrench key from Bernstein has an ergonomically designed dissipative handle made from conductive black plastic and a swivel top which enables precision working with minimum effort.


  • Spanner opening 2.5mm
  • Blade length 60mm
  • Handle length 90mm
  • Chrome-plated hardened chrome vanadium blades with black tip
  • Impact resistant handle
  • Electrostatic discharge according to DIN EN 100015/1
  • Manufacturer's part 6-636
Length 150mm
ESD Safe Yes
Tip Type Hex
Tip Size 2.5mm
VDE/1000V Approved No
Insulation Type ESD
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot