Bahco 8224 Ergo Slip Joint Pliers 250mm

MPN
8224
Brand
Bahco
EAN-13
7314150000012
Order Code
86-0740
Country of Origin
Spain
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.81 £14.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockAdditional quantity lead time 9 days

Buy Bahco 8224 Ergo Slip Joint Pliers 250mm – a slip-joint plier with outstanding jaw opening and depth, and speedy one-hand setting. By pressing the unique thumb-operated button the parallel jaws can be easily adjusted into the required position. The pliers have both flat and pipe-grip jaws with specially angled teeth to ensure a good grip.


  • Jaw opening capacity 45mm
  • 12 closely stepped positions easily adjusted by ratchet action
  • Tempered steel jaws
  • Phosphated, anti-corrosion treated finish
  • Material: Chrome-Vanadium
  • Specially hardened jaws
  • Ergonomic handles in two-material combination: thermoplastic surface for comfortable grip, tough polypropylene core for rigidity
  • ISO: 8976 & DIN: 8976
  • Overall length 250mm
  • Bahco type 8224
Type Slip Joint Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Jaw Capacity 45mm
Jaw Material Chromium-vanadium steel
Overall Length 250mm
Plier Style Slip joint

Reviews

Be the first to submit a review

Trustpilot