Bernstein 6-634 Wrench Key 1.5mm With Dissipative Handle

MPN
6-634
Brand
Bernstein
EAN-13
4250838507608
Order Code
49-9291
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This 1.5mm hexagonal wrench key from Bernstein has an ergonomically designed dissipative handle made from conductive black plastic and a swivel top which enables precision working with minimum effort.
  • Spanner opening 1.5mm
  • Blade length 50mm
  • Handle length 90mm
  • Chrome-plated hardened chrome vanadium blades with black tip
  • Impact resistant handle
  • Electrostatic discharge according to DIN EN 100015/1
  • Manufacturer's part 6-634
Length 50mm
ESD Safe Yes
VDE/1000V Approved No
Product Type Allen wrench

Reviews

Be the first to submit a review

Trustpilot