Swann-Morton 1102 Scalpel Blades No.10A Box of 100 (20 x 5)

MPN
1102
Brand
Swann-Morton
EAN-13
5033955011024
Order Code
86-1302
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 37 in stockAdditional quantity lead time 7 days

Swann-Morton No. 10A scalpel blades, made from carbon steel. Swann-Morton 1102 Scalpel Blades No.10A, packaged in a convenient box of 100 (20 x 5), designed for precision and reliability in various surgical and craft applications. These blades are made from high-quality stainless steel, ensuring exceptional sharpness and minimal tissue trauma, making them a preferred choice among healthcare professionals and artisans alike.


  • Suitable for Swann-Morton No. 3, 3L, 3 Graduated, 5B, 7, 9, B3 and B3L handles
  • Supplied in boxes of 100 (20 foil wraps of 5)
  • Swann-Morton type 1102
Type Scalpel blades

Reviews

Be the first to submit a review

Trustpilot