Berker 30763505 W.1 Toggle Switch Grey, Surface-Mounted, Durable, Secure |
11-4487
|
|
|
1+ £20.40
Price per unit Ex VAT
|
Grey, Light grey |
10A |
Toggle switch |
|
Wet room switch product range |
IP55 |
PVC |
250V AC |
W.1 (surface-mounted) |
Berker 47403515 W.1 Socket Grey, IP55, Hinged Lid, Easy Mount, 16A |
11-4488
|
|
Despatched within 4 working days - 23 in stock
|
1+ £15.30
Price per unit Ex VAT
|
Grey, Light grey |
16A |
PG socket (+ lid) |
0.12 |
Wet room switch product range |
IP55 |
PVC |
250V AC |
W.1 (surface-mounted) |
Berker 47633505 W.1 Socket Grey, IP55, Hinged Cover, Surface-Mounted |
11-4489
|
|
|
1+ £19.26
Price per unit Ex VAT
|
Grey, Light grey |
16A |
PG socket (+ lid) |
0.14 |
Wet room switch product range |
IP55 |
PVC |
250V AC |
W.1 (surface-mounted) |
Berker 47703525 W.1 Twin Socket, Surface-Mounted, Light Grey, IP55 Rated |
11-4490
|
|
|
1+ £36.00
Price per unit Ex VAT
|
Grey, Light grey |
16A |
Two gang socket |
0.24 |
Wet room switch product range |
IP55 |
PVC |
250V AC |
W.1 (surface-mounted) |
Berker 47733515 Triple Socket W.1 Grey, Surface-Mounted, IP55, Hinged Lid |
11-4491
|
|
|
1+ £61.00
Price per unit Ex VAT
|
Grey, Light grey |
16A |
Triple socket |
0.35 |
Wet room switch product range |
IP55 |
PVC |
250V AC |
W.1 (surface-mounted) |
Berker 47753525 W.1 Two-Gang Socket Surface-Mounted Light Grey IP55 |
11-4492
|
|
|
1+ £37.00
Price per unit Ex VAT
|
Grey |
16A |
Two gang socket |
0.25 |
Wet room switch product range |
IP55 |
PVC |
250V AC |
W.1 (surface-mounted) |
Berker 47803515 Combination Switch/Socket, Grey, IP55, Vertical Mounting |
11-4493
|
|
Despatched within 4 working days - 3 in stock
|
1+ £34.00
Price per unit Ex VAT
|
Grey, Light grey |
|
Switch/socket combo |
|
Wet room switch product range |
IP55 |
PVC |
250V AC |
W.1 (surface-mounted) |
Berker 47843515 Two Gang Socket, Grey, Surface-Mounted, IP55, Hinged Lid |
11-4494
|
|
|
1+ £37.00
Price per unit Ex VAT
|
Grey |
16A |
Two gang socket |
0.24 |
Wet room switch product range |
IP55 |
PVC |
250V AC |
W.1 (surface-mounted) |