Berker 47733515 Triple Socket W.1 Grey, Surface-Mounted, IP55, Hinged Lid

Image Representative of Range

Berker 47733515 Triple Socket W.1 Grey, Surface-Mounted, IP55, Hinged Lid

Order Code:

11-4491

Brand: Berker MPN: 47733515 EAN-13: 4011334404293
Qty Unit Price (Ex VAT)
1+ £61.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

The Berker triple socket W.1 is a surface-mounted unit in a light grey colour. This product, part of the Wet room switch product range, features screw terminals for secure connections. It is ideal for use in wet or damp environments.
Type Wet room switch product range
IP Rating IP55
Material PVC
Nominal Current 16A
Nominal voltage (details) 250V AC
Switch type function Triple socket
Type series W.1 (surface-mounted)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot