Berker 47403515 W.1 Socket Grey, IP55, Hinged Lid, Easy Mount, 16A

Image Representative of Range

Berker 47403515 W.1 Socket Grey, IP55, Hinged Lid, Easy Mount, 16A

MPN
47403515
Brand
Berker
EAN-13
4011334404217
Order Code
11-4488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Berker manufactures the PG socket with lid W.1, designed for surface mounting in a light grey colour, model number 47403515. This product, part of the wet room switch range, is ideal for use in moisture-prone environments. Its robust design makes it suitable for applications requiring reliable and secure power access.
Type Wet room switch product range
Colour Grey, Light grey
IP Rating IP55
Material PVC
Nominal Current 16A
Nominal voltage (details) 250V AC
Switch type function PG socket (+ lid)
Type series W.1 (surface-mounted)
Weight 0.12

Reviews

Be the first to submit a review

Trustpilot