Berker 47753525 W.1 Two-Gang Socket Surface-Mounted Light Grey IP55

Image Representative of Range

Berker 47753525 W.1 Two-Gang Socket Surface-Mounted Light Grey IP55

MPN
47753525
Brand
Berker
EAN-13
4011334404255
Order Code
11-4492
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Berker manufactures the Two Gang Socket W.1, which is surface-mounted and grey. It belongs to the Wet Room Switch product range, making it suitable for damp environments. This socket, identified by reference number 47753525, is ideal for use in spaces like bathrooms or kitchens.
Type Wet room switch product range
Colour Grey
IP Rating IP55
Material PVC
Nominal Current 16A
Nominal voltage (details) 250V AC
Switch type function Two gang socket
Type series W.1 (surface-mounted)
Weight 0.25

Reviews

Be the first to submit a review

Trustpilot