Berker 30763505 W.1 Toggle Switch Grey, Surface-Mounted, Durable, Secure

Image Representative of Range

Berker 30763505 W.1 Toggle Switch Grey, Surface-Mounted, Durable, Secure

MPN
30763505
Brand
Berker
EAN-13
4011334394891
Order Code
11-4487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £20.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Berker Toggle switch W.1 is a surface-mounted, light grey switch designed for wet room applications. It belongs to the Wet room switch product range, providing reliable functionality in moisture-prone environments. Typical uses include bathrooms and kitchens, where durability and safety are essential.
Type Wet room switch product range
Colour Grey, Light grey
IP Rating IP55
Material PVC
Nominal Current 10A
Nominal voltage (details) 250V AC
Switch type function Toggle switch
Type series W.1 (surface-mounted)

Reviews

Be the first to submit a review

Trustpilot