Berker 47703525 W.1 Twin Socket, Surface-Mounted, Light Grey, IP55 Rated

Image Representative of Range

Berker 47703525 W.1 Twin Socket, Surface-Mounted, Light Grey, IP55 Rated

MPN
47703525
Brand
Berker
EAN-13
4011334404316
Order Code
11-4490
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Berker two-gang socket W.1 is a surface-mounted socket in light grey, model number 47703525. It is part of the wet room switch product range and features a Schuko design with a hinged cover. This socket is designed for durable and practical electrical connections in wet environments.
Type Wet room switch product range
Colour Grey, Light grey
IP Rating IP55
Material PVC
Nominal Current 16A
Nominal voltage (details) 250V AC
Switch type function Two gang socket
Type series W.1 (surface-mounted)
Weight 0.24

Reviews

Be the first to submit a review

Trustpilot