Berker 47803515 Combination Switch/Socket, Grey, IP55, Vertical Mounting

Image Representative of Range

Berker 47803515 Combination Switch/Socket, Grey, IP55, Vertical Mounting

MPN
47803515
Brand
Berker
EAN-13
4011334404439
Order Code
11-4493
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Berker switch/socket combo W.1 is a surface-mounted unit that comes in grey and is part of the wet room switch product range. It features both a switch and a socket, ideal for wet environments. Typical applications include bathrooms or kitchens where moisture resistance is required.
Type Wet room switch product range
Colour Grey, Light grey
IP Rating IP55
Material PVC
Nominal voltage (details) 250V AC
Switch type function Switch/socket combo
Type series W.1 (surface-mounted)

Reviews

Be the first to submit a review

Trustpilot