Berker 47843515 Two Gang Socket, Grey, Surface-Mounted, IP55, Hinged Lid

Image Representative of Range

Berker 47843515 Two Gang Socket, Grey, Surface-Mounted, IP55, Hinged Lid

MPN
47843515
Brand
Berker
EAN-13
4011334404279
Order Code
11-4494
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Berker two-gang socket W.1 is surface-mounted and features a grey, light grey design. It is part of the wet room switch product range, suitable for damp environments. Typically used in bathrooms or kitchens, it provides reliable functionality.
Type Wet room switch product range
Colour Grey
IP Rating IP55
Material PVC
Nominal Current 16A
Nominal voltage (details) 250V AC
Switch type function Two gang socket
Type series W.1 (surface-mounted)
Weight 0.24

Reviews

Be the first to submit a review

Trustpilot