Berker 47633505 W.1 Socket Grey, IP55, Hinged Cover, Surface-Mounted

Image Representative of Range

Berker 47633505 W.1 Socket Grey, IP55, Hinged Cover, Surface-Mounted

Order Code:

11-4489

Brand: Berker MPN: 47633505 EAN-13: 4011334395072
Qty Unit Price (Ex VAT)
1+ £19.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The Berker PG socket with lid, model 47633505, is a surface-mounted, grey socket from the wet room switch product range. This light grey socket is designed for use in damp environments to ensure safety and durability. It is ideal for installation in spaces subject to moisture exposure, such as bathrooms and kitchens.
Type Wet room switch product range
IP Rating IP55
Material PVC
Nominal Current 16A
Nominal voltage (details) 250V AC
Switch type function PG socket (+ lid)
Type series W.1 (surface-mounted)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot