BELI-BECO L125BL25 Strand Wire 0.25mm² Blue 25m |
08-5724
|
|
Despatched within 4 working days - 31 in stock
|
1+ £8.11
Price per unit Ex VAT
|
Blue |
0.25mm² |
Polyvinyl Chloride (PVC) |
25m |
1.2mm |
25mm |
|
25m |
|
No |
|
1 |
Strand |
85°C |
85°C |
-40°C |
-5°C |
BELI-BECO L125BR25 Strand 1x0.25mm² Brown Copper Wire 25m Spool |
08-5725
|
|
Despatched within 4 working days - 7 in stock
|
1+ £7.19
Price per unit Ex VAT
|
Brown |
0.25mm² |
Polyvinyl Chloride (PVC) |
25m |
1.2mm |
25mm |
|
25m |
|
No |
|
1 |
Strand |
85°C |
85°C |
-40°C |
-5°C |
BELI-BECO L125GE25 Strand 1x0.25mm² Yellow 25m Copper Wire Spool |
08-5726
|
|
Despatched within 4 working days - 41 in stock
|
1+ £7.99
Price per unit Ex VAT
|
Yellow |
0.25mm² |
Polyvinyl Chloride (PVC) |
25m |
1.2mm |
25mm |
|
25m |
|
No |
|
1 |
Strand |
85°C |
85°C |
-40°C |
-5°C |
BELI-BECO L125GN25 Cable Strand 1x0.25mm² Green 25m Copper |
08-5727
|
|
Despatched within 4 working days - 19 in stock
|
1+ £7.81
Price per unit Ex VAT
|
Green |
0.25mm² |
Polyvinyl Chloride (PVC) |
25m |
1.2mm |
25mm |
|
25m |
|
No |
|
1 |
Strand |
85°C |
85°C |
-40°C |
-5°C |
BELI-BECO L125GR25 Strand Wire 1x0.25mm² Grey 25m Copper Litze Spool |
08-5728
|
|
Despatched within 4 working days - 8 in stock
|
1+ £7.79
Price per unit Ex VAT
|
Grey |
0.25mm² |
Polyvinyl Chloride (PVC) |
25m |
1.2mm |
25mm |
|
25m |
|
No |
|
1 |
Strand |
85°C |
85°C |
-40°C |
-5°C |
BELI-BECO L125OR25 Strand 0.25mm² Orange 25m Copper Wire |
08-5729
|
|
Despatched within 4 working days - 1 in stock
|
1+ £7.83
Price per unit Ex VAT
|
Orange |
0.25mm² |
Polyvinyl Chloride (PVC) |
25m |
1.2mm |
25mm |
|
25m |
|
No |
|
1 |
Strand |
85°C |
85°C |
-40°C |
-5°C |
BELI-BECO L125RT25 Strand 1x0.25mm² Red Copper Wire 25m |
08-5730
|
|
Despatched within 4 working days - 94 in stock
|
1+ £7.95
Price per unit Ex VAT
|
Red |
0.25mm² |
Polyvinyl Chloride (PVC) |
25m |
1.2mm |
25mm |
|
25m |
|
No |
|
1 |
Strand |
85°C |
85°C |
-40°C |
-5°C |
BELI-BECO L125SW25 Copper Wire 0.25mm² Black Spool 25m |
08-5731
|
|
Despatched within 4 working days - 88 in stock
|
1+ £7.48
Price per unit Ex VAT
|
Black |
0.25mm² |
Polyvinyl Chloride (PVC) |
25m |
1.2mm |
25mm |
|
25m |
|
No |
|
1 |
Strand |
85°C |
85°C |
-40°C |
-5°C |
BELI-BECO L125VI25 Strand 1x0.25mm² Violet 25m KUPFERLITZE Spool |
08-5732
|
|
Despatched within 4 working days - 6 in stock
|
1+ £7.83
Price per unit Ex VAT
|
Violet |
0.25mm² |
Polyvinyl Chloride (PVC) |
25m |
1.2mm |
25mm |
|
25m |
|
No |
|
1 |
Strand |
85°C |
85°C |
-40°C |
-5°C |
BELI-BECO L125WS25 Strand 1x0.25 mm² White Copper Wire 25m |
08-5733
|
|
Despatched within 4 working days - 6 in stock
|
1+ £7.83
Price per unit Ex VAT
|
White |
0.25mm² |
Polyvinyl Chloride (PVC) |
25m |
1.2mm |
25mm |
|
25m |
|
No |
|
1 |
Strand |
85°C |
85°C |
-40°C |
-5°C |
BELI-BECO YL6140 Strand 1x0.50mm² Blue 40m Copper Wire |
08-5738
|
|
Despatched within 4 working days - 12 in stock
|
1+ £15.34
| 1+ |
£15.34 |
| 10+ |
£14.07 |
| 100+ |
£13.69 |
Price per unit Ex VAT
|
Blue |
0.5mm² |
Copper wire, blank |
40m |
2mm |
|
1 x 16 x 0.2 |
|
500V |
|
1200V |
1 |
Strand |
85°C |
85°C |
-40°C |
-5°C |