BELI-BECO YL6140 Strand 1x0.50mm² Blue 40m Copper Wire

Image Representative of Range

BELI-BECO YL6140 Strand 1x0.50mm² Blue 40m Copper Wire

MPN
YL6140 bu
Brand
BELI-BECO
EAN-13
2050003945264
Order Code
08-5738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £18.05 £15.34
10+ £14.07
100+ £13.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The BELI-BECO YL6140 bu is a braid wire, featuring a 1 x 0.50 mm² strand configuration, ideal for precise switchboard and internal wiring. With a length of 40 metres and identifiable by codes 02050003926751 and 02050003945264, it offers durability and conductance. This blue-coloured copper wire is commonly used in various electrical and electronic applications.
Colour Blue
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material Copper wire, blank
Length 40m
Type Strand
Cable Diameter 2mm
Core layout 1 x 16 x 0.2
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot