BELI-BECO L125SW25 Copper Wire 0.25mm² Black Spool 25m

Image Representative of Range

BELI-BECO L125SW25 Copper Wire 0.25mm² Black Spool 25m

MPN
L125SW25
Brand
BELI-BECO
EAN-13
2050004806144
Order Code
08-5731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The BELI-BECO L125SW25 is a black braid wire strand with a 0.25 mm² cross-section, supplied in a 25-metre spool. It features high-quality copper construction suitable for internal and switchboard wiring applications. Typical uses include crafting secure connections in electrical installations and ensuring efficient signal transmission.
Colour Black
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 25m
Type Strand
Cable Diameter 1.2mm
Hole Ø (coil) 25mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot