BELI-BECO L125WS25 Strand 1x0.25 mm² White Copper Wire 25m

Image Representative of Range

BELI-BECO L125WS25 Strand 1x0.25 mm² White Copper Wire 25m

MPN
L125WS25
Brand
BELI-BECO
EAN-13
2050004807684
Order Code
08-5733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BELI-BECO L125WS25 is a braid wire featuring a 1 x 0.25 mm² white strand, supplied in a 25-metre length. Manufactured by BELI-BECO, it is ideal for internal and switchboard wiring applications. Its structure makes it suitable for creating reliable electrical connections within various electronic devices.
Colour White
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 25m
Type Strand
Cable Diameter 1.2mm
Hole Ø (coil) 25mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot