BELI-BECO L125BR25 Strand 1x0.25mm² Brown Copper Wire 25m Spool

Image Representative of Range

BELI-BECO L125BR25 Strand 1x0.25mm² Brown Copper Wire 25m Spool

MPN
L125BR25
Brand
BELI-BECO
EAN-13
2050004807714
Order Code
08-5725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Produced by Beli-Beco, the L125BR25 is a brown stranded wiring braid measuring 1 x 0.25 mm² and spanning 25 metres in length. This braid wire, with KUPFERLITZE technology, is ideal for internal and switchboard wiring applications. Its durable construction ensures reliable electrical connections.
Colour Brown
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 25m
Type Strand
Cable Diameter 1.2mm
Hole Ø (coil) 25mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot