BELI-BECO L125OR25 Strand 0.25mm² Orange 25m Copper Wire

Image Representative of Range

BELI-BECO L125OR25 Strand 0.25mm² Orange 25m Copper Wire

MPN
L125OR25
Brand
BELI-BECO
EAN-13
2050004803426
Order Code
08-5729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BELI-BECO L125OR25 is a braid wire featuring a strand size of 1 x 0.25 mm² and comes in a vibrant orange colour, available in a spool of 25 metres. Manufactured by BELI-BECO, this wiring braid is ideal for internal wiring and switchboard applications. Its reliable construction ensures optimal performance in various electrical connections.
Colour Orange
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 25m
Type Strand
Cable Diameter 1.2mm
Hole Ø (coil) 25mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot