BELI-BECO L125GN25 Cable Strand 1x0.25mm² Green 25m Copper

Image Representative of Range

BELI-BECO L125GN25 Cable Strand 1x0.25mm² Green 25m Copper

MPN
L125GN25
Brand
BELI-BECO
EAN-13
2050004807851
Order Code
08-5727
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The BELI-BECO L125GN25 is a braid wire with a strand size of 1 x 0.25 mm², presented in a 25-metre green spool. Manufactured for internal wiring and switchboard wiring, it provides reliable conductivity and flexibility. This product is ideal for use in electrical installations requiring precise and compact connections.
Colour Green
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 25m
Type Strand
Cable Diameter 1.2mm
Hole Ø (coil) 25mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot