BELI-BECO L125GE25 Strand 1x0.25mm² Yellow 25m Copper Wire Spool

Image Representative of Range

BELI-BECO L125GE25 Strand 1x0.25mm² Yellow 25m Copper Wire Spool

MPN
L125GE25
Brand
BELI-BECO
EAN-13
2050004807707
Order Code
08-5726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Beli-Beco's braid wire, L125GE25, features a 1 x 0.25 mm² strand in yellow, supplied in a 25-metre spool. It is ideal for internal wiring and switchboard wiring applications. The product code 02050004807707 identifies this high-quality wiring braid purpose-designed for reliable electrical connections.
Colour Yellow
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 25m
Type Strand
Cable Diameter 1.2mm
Hole Ø (coil) 25mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot