Belfuse Range of Jumper Wires and Resistors

Belfuse Brand: Belfuse
Description Image Product Buy Pricing (Ex VAT) Type Gender Current Package/ Case Current Rating Voltage - Max Fuse Speed Voltage Rating Mounting Type Package Type Number of Positions/ Contacts
Belfuse 0ZCG0110CF2B 1812 SMT PPTC 1.10 Ih 33V Nano
Belfuse 0ZCG0110CF2B 1812 SMT PPTC 1.10 Ih 33V Nano
Standard range
Order code: 15-4180
MPN: 0ZCG0110CF2B

Order in multiples of 1500


Available to back orderBack-order availability date - 12/11/2026
1500+ £0.233
Price per unit Ex VAT
Resettable Fuse 1.1A 33V
Belfuse 0ZCG0125AF2B SMT PPTC Resettable Fuse 1.25A 16V 1812 Package
Belfuse 0ZCG0125AF2B SMT PPTC Resettable Fuse 1.25A 16V 1812 Package
Standard range
Order code: 13-8112
MPN: 0ZCG0125AF2B

Order in multiples of 1500


Available to back orderBack-order availability date - 12/11/2026
1500+ £0.191
Price per unit Ex VAT
SMT Fuse 1.25A Resettable 1812
Belfuse 0ZCG0150BF2C SMT 1812 PPTC 1.50 Ih 24V Nano
Belfuse 0ZCG0150BF2C SMT 1812 PPTC 1.50 Ih 24V Nano
Standard range
Order code: 15-4175
MPN: 0ZCG0150BF2C

Order in multiples of 2000


Available to back orderBack-order availability date - 12/11/2026
2000+ £0.193
Price per unit Ex VAT
Resettable Fuse
Belfuse 0ZCG0200FF2C 1812 SMT PPTC Resettable Fuse 2.00A 8V
Belfuse 0ZCG0200FF2C 1812 SMT PPTC Resettable Fuse 2.00A 8V
Standard range
Order code: 13-8104
MPN: 0ZCG0200FF2C

Order in multiples of 2000


Available to back orderBack-order availability date - 12/11/2026
2000+ £0.190
Price per unit Ex VAT
Resettable Fuse 2A SMD
Belfuse 0ZCG0300FF2B 1812 SMT PPTC 3.00 Ih 6V Resettable Fuse
Belfuse 0ZCG0300FF2B 1812 SMT PPTC 3.00 Ih 6V Resettable Fuse
Standard range
Order code: 14-0346
MPN: 0ZCG0300FF2B

Order in multiples of 1500


Available to back orderBack-order availability date - 12/11/2026
1500+ £13.15
Price per unit Ex VAT
Resettable Fuse SMD
Belfuse 0ZCH0020FF2E 1210 SMT PPTC 0.20 Ih 30V
Belfuse 0ZCH0020FF2E 1210 SMT PPTC 0.20 Ih 30V
Standard range
Order code: 15-4171
MPN: 0ZCH0020FF2E

Order in multiples of 3000


Available to back orderBack-order availability date - 12/11/2026
3000+ £0.131
Price per unit Ex VAT
Resettable Fuse
Belfuse 0ZCJ0010FF2E PPTC 1206 SMT 0.10A Ih 60V Nano
Belfuse 0ZCJ0010FF2E PPTC 1206 SMT 0.10A Ih 60V Nano
Standard range
Order code: 15-4172
MPN: 0ZCJ0010FF2E

Order in multiples of 3000


Available to back orderBack-order availability date - 12/11/2026
3000+ £0.146
Price per unit Ex VAT
Resettable Fuse 60V
Belfuse 0ZCJ0035AF2E 1206 SMT PPTC 0.35A 30V Resettable Fuse
Belfuse 0ZCJ0035AF2E 1206 SMT PPTC 0.35A 30V Resettable Fuse
Standard range
Order code: 13-8095
MPN: 0ZCJ0035AF2E

Order in multiples of 3000


Available to back orderBack-order availability date - 12/11/2026
3000+ £0.247
Price per unit Ex VAT
Resettable Fuse 0.35A SMD
Belfuse 0ZCJ0035FF2G 1206 SMT PPTC 0.35A Hold 16V
Belfuse 0ZCJ0035FF2G 1206 SMT PPTC 0.35A Hold 16V
Standard range
Order code: 14-0337
MPN: 0ZCJ0035FF2G

Order in multiples of 4000


Available to back orderBack-order availability date - 12/11/2026
4000+ £433.80
Price per unit Ex VAT
Resettable Fuse 0.35A SMD 16V
Belfuse 0ZCK0020FF2G PPTC Resettable Fuse 0805 SMT 0.20A 9V
Belfuse 0ZCK0020FF2G PPTC Resettable Fuse 0805 SMT 0.20A 9V
Standard range
Order code: 14-0338
MPN: 0ZCK0020FF2G

Order in multiples of 4000


Available to back orderBack-order availability date - 12/11/2026
4000+ £0.173
Price per unit Ex VAT
SMT Fuse 0.2A Resettable 9V 0805
Belfuse 0ZCK0035FF2G 0805 SMT PPTC 0.35A 6V Ih
Belfuse 0ZCK0035FF2G 0805 SMT PPTC 0.35A 6V Ih
Standard range
Order code: 14-0339
MPN: 0ZCK0035FF2G

Order in multiples of 4000


Available to back orderBack-order availability date - 12/11/2026
4000+ £0.060
Price per unit Ex VAT
SMT Fuse 0.35A Resettable 6V 0805
Belfuse 0ZCK0050AF2E 0805 SMT PPTC 0.50A 9V Resettable Fuse
Belfuse 0ZCK0050AF2E 0805 SMT PPTC 0.50A 9V Resettable Fuse
Standard range
Order code: 13-8096
MPN: 0ZCK0050AF2E

Order in multiples of 3000


Available to back orderBack-order availability date - 12/11/2026
3000+ £0.631
Price per unit Ex VAT
SMT Fuse 0.5A Resettable 0805
Belfuse 0ZCK0100FF2E 0805 SMT PPTC 1.00 Ih 6V
Belfuse 0ZCK0100FF2E 0805 SMT PPTC 1.00 Ih 6V
Standard range
Order code: 13-8097
MPN: 0ZCK0100FF2E

Order in multiples of 3000


Available to back orderBack-order availability date - 12/11/2026
3000+ £0.320
Price per unit Ex VAT
SMT Fuse 1A Resettable 0805
Belfuse 0ZCM0001FF2G PTC Resettable Fuse 0603 Size Surface Mount
Belfuse 0ZCM0001FF2G PTC Resettable Fuse 0603 Size Surface Mount
Standard range
Order code: 14-0336
MPN: 0ZCM0001FF2G

Order in multiples of 4000


Available to back orderBack-order availability date - 12/11/2026
4000+ £0.173
Price per unit Ex VAT
Resettable Fuse SMD
Belfuse 0ZCM0004FF2G Surface Mount PTC Resettable Fuse 0603 Size
Belfuse 0ZCM0004FF2G Surface Mount PTC Resettable Fuse 0603 Size
Standard range
Order code: 13-8091
MPN: 0ZCM0004FF2G

Order in multiples of 4000


Available to back orderBack-order availability date - 12/11/2026
4000+ £0.173
Price per unit Ex VAT
Resettable Fuse SMD
Belfuse 0ZCM0005FF2G 0603 SMT PPTC 0.05A 15V Resettable Fuse
Belfuse 0ZCM0005FF2G 0603 SMT PPTC 0.05A 15V Resettable Fuse
Standard range
Order code: 15-4169
MPN: 0ZCM0005FF2G

Order in multiples of 4000


Available to back orderBack-order availability date - 12/11/2026
4000+ £0.173
Price per unit Ex VAT
Resettable Fuse
Belfuse 0ZCM0012FF2G 0603 SMT PPTC 0.12 Ih 9V Resettable Fuse
Belfuse 0ZCM0012FF2G 0603 SMT PPTC 0.12 Ih 9V Resettable Fuse
Standard range
Order code: 13-8090
MPN: 0ZCM0012FF2G

Order in multiples of 4000


Available to back orderBack-order availability date - 12/11/2026
4000+ £0.153
Price per unit Ex VAT
Resettable Fuse SMD
Belfuse 0ZRE0040FF1A Radial PPTC 240V 0.40 Ih
Belfuse 0ZRE0040FF1A Radial PPTC 240V 0.40 Ih
Standard range
Order code: 13-8121
MPN: 0ZRE0040FF1A

Order in multiples of 400


Available to back orderBack-order availability date - 12/11/2026
400+ £0.518
Price per unit Ex VAT
Resettable Fuse Radial leaded
Belfuse 0ZRP0400FF1A Radial PTC Resettable Fuse 4A Bulk Pack
Belfuse 0ZRP0400FF1A Radial PTC Resettable Fuse 4A Bulk Pack
Standard range
Order code: 13-8068
MPN: 0ZRP0400FF1A

Order in multiples of 300


Available to back orderBack-order availability date - 12/11/2026
300+ £0.454
Price per unit Ex VAT
Resettable Fuse 4A Radial leaded
Belfuse 0ZRP0500FF1A Radial PTC Resettable Fuse 5A Bulk Pack
Belfuse 0ZRP0500FF1A Radial PTC Resettable Fuse 5A Bulk Pack
Standard range
Order code: 13-8069
MPN: 0ZRP0500FF1A

Order in multiples of 100


Available to back orderBack-order availability date - 12/11/2026
100+ £0.801
Price per unit Ex VAT
Resettable Fuse 5A Radial leaded
Belfuse A829-1J1T-KM Connector 1X1 Gigabit Tab Up Male Shrouded
Belfuse A829-1J1T-KM Connector 1X1 Gigabit Tab Up Male Shrouded
Standard range
Order code: 13-8070
MPN: A829-1J1T-KM

Order in multiples of 660


Available to back orderBack-order availability date - 12/11/2026
660+ £4.45
Price per unit Ex VAT
Male
Belfuse C1F 0685F0250-01 1206 SMT Fuse 250V 2.5A Fast-Acting
Belfuse C1F 0685F0250-01 1206 SMT Fuse 250V 2.5A Fast-Acting
Standard range
Order code: 13-8080
MPN: C1F 250

Order in multiples of 5000


Available to back orderBack-order availability date - 12/11/2026
5000+ £0.128
Price per unit Ex VAT
SMT Fuse 2.5A Fast 250V 1206
Belfuse C1F 0685F8000-01 1206 SMT Fuse
Belfuse C1F 0685F8000-01 1206 SMT Fuse
Standard range
Order code: 13-8081
MPN: C1F 8

Order in multiples of 5000


Available to back orderBack-order availability date - 12/11/2026
5000+ £0.128
Price per unit Ex VAT
Belfuse C1Q 1 0685-1000-01 1206 SMT Fuse Fast Resettable 1A Current
Belfuse C1Q 1 0685-1000-01 1206 SMT Fuse Fast Resettable 1A Current
Standard range
Order code: 13-8076
MPN: C1Q 1

Order in multiples of 5000


Available to back orderBack-order availability date - 12/11/2026
5000+ £0.193
Price per unit Ex VAT
Resettable Fuse
Belfuse C1Q 3 0685-3000-01 1206 SMT Fuse
Belfuse C1Q 3 0685-3000-01 1206 SMT Fuse
Standard range
Order code: 13-8082
MPN: C1Q 3

Order in multiples of 5000


Available to back orderBack-order availability date - 12/11/2026
5000+ £0.137
Price per unit Ex VAT
SMT Fuse 3A 1206
Belfuse C1T 0685T5000-01 1206 SMT Fuse Slow Blow
Belfuse C1T 0685T5000-01 1206 SMT Fuse Slow Blow
Standard range
Order code: 13-8077
MPN: C1T 5

Order in multiples of 5000


Available to back orderBack-order availability date - 12/11/2026
5000+ £0.329
Price per unit Ex VAT
SMT Fuse 5A Slow 1206
Belfuse SI-46001-F MagJack 1xRJ45 Vertical LED Male Shrouded Y/G 10/100BaseT
Belfuse SI-46001-F MagJack 1xRJ45 Vertical LED Male Shrouded Y/G 10/100BaseT
Standard range
Order code: 15-4170
MPN: SI-46001-F

Order in multiples of 100


Available to back orderBack-order availability date - 12/11/2026
100+ £4.16
Price per unit Ex VAT
RJ45 Plug Plug Vertical
Belfuse SI-51005-F MagJack Male PCB 1Port 1000BASE-T Unshrouded
Belfuse SI-51005-F MagJack Male PCB 1Port 1000BASE-T Unshrouded
Standard range
Order code: 13-8099
MPN: SI-51005-F

Order in multiples of 30


Available to back orderBack-order availability date - 12/11/2026
30+ £4.35
Price per unit Ex VAT
Ethernet Connector Male Through Hole
Belfuse SI-52008-F MagJack RJ45 Male Shrouded LED PoE Connector PCB
Belfuse SI-52008-F MagJack RJ45 Male Shrouded LED PoE Connector PCB
Standard range
Order code: 13-8098
MPN: SI-52008-F

Order in multiples of 35


Available to back orderBack-order availability date - 12/11/2026
35+ £4.83
Price per unit Ex VAT
RJ45 Socket Plug PCB 8P8C
Belfuse V890-1AX1-A1 RJ45 Connector 1X1 1G Non POE Male Unshrouded Tab Down
Belfuse V890-1AX1-A1 RJ45 Connector 1X1 1G Non POE Male Unshrouded Tab Down
Standard range
Order code: 15-4178
MPN: V890-1AX1-A1

Order in multiples of 495


Available to back orderBack-order availability date - 12/11/2026
495+ £4.74
Price per unit Ex VAT
RJ45 Connector Plug
Belfuse V8BR-1AX1-GH V8BR Connector Female Shrouded 1000BASE-T 4PPoE PCB
Belfuse V8BR-1AX1-GH V8BR Connector Female Shrouded 1000BASE-T 4PPoE PCB
Standard range
Order code: 13-8088
MPN: V8BR-1AX1-GH

Order in multiples of 450


Available to back orderBack-order availability date - 12/11/2026
450+ £6.91
Price per unit Ex VAT
Ethernet Connector Female Through Hole

Trustpilot