Belfuse 0ZCK0020FF2G PPTC Resettable Fuse 0805 SMT 0.20A 9V

MPN
0ZCK0020FF2G
Brand
Belfuse
Order Code
14-0338
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
4000+ £0.173
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 12/11/2026

Belfuse, 0ZCK0020FF2G, is a PPTC resettable fuse designed for surface-mount technology in compact electronic devices. It features a 0805 package size, with a hold current of 0.20A and a maximum voltage rating of 9V. This fuse provides reliable overcurrent protection by resetting after fault conditions subside. It is typically used in consumer electronics, portable devices, and communication equipment.
Type SMT Fuse
Current Rating 0.2A
Voltage Rating 9V
Fuse Speed Resettable
Package Type 0805

Reviews

Be the first to submit a review

Trustpilot