Belfuse SI-52008-F MagJack RJ45 Male Shrouded LED PoE Connector PCB

MPN
SI-52008-F
Brand
Belfuse
Order Code
13-8098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
35+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderBack-order availability date - 12/11/2026

The Belfuse SI-52008-F is a MagJack RJ45 male shrouded connector featuring Power over Ethernet (PoE) capabilities. It includes integrated LEDs for status indication. The connector is typically used in networking equipment such as routers and switches. Its design allows for secure PCB mounting in industrial and commercial systems.
Type RJ45 Socket
Gender Plug
Mounting Type PCB
Number of Positions/ Contacts 8P8C

Reviews

Be the first to submit a review

Trustpilot