Belfuse C1F 0685F0250-01 1206 SMT Fuse 250V 2.5A Fast-Acting

Image Representative of Range

Belfuse C1F 0685F0250-01 1206 SMT Fuse 250V 2.5A Fast-Acting

MPN
C1F 250
Brand
Belfuse
Order Code
13-8080
Country of Origin
China
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5000+ £0.128
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 12/11/2026

Belfuse C1F 250 is a surface mount technology fuse designed for high-speed circuit protection. This 1206 package component is rated for 250V and 2.5A, ensuring fast-acting response. It is ideal for consumer electronics and telecommunication devices. The fuse provides reliable overcurrent protection, enhancing device safety.
Type SMT Fuse
Current Rating 2.5A
Voltage Rating 250V
Fuse Speed Fast
Package Type 1206

Reviews

Be the first to submit a review

Trustpilot