Belfuse 0ZCG0110CF2B 1812 SMT PPTC 1.10 Ih 33V Nano

Image Representative of Range

Belfuse 0ZCG0110CF2B 1812 SMT PPTC 1.10 Ih 33V Nano

MPN
0ZCG0110CF2B
Brand
Belfuse
Order Code
15-4180
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1500+ £0.233
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Available to back orderBack-order availability date - 12/11/2026

Belfuse 0ZCG0110CF2B is a polymeric positive temperature coefficient (PPTC) resettable fuse. It offers a hold current of 1.10 amps and a maximum voltage rating of 33 volts. Designed for surface-mount technology (SMT), it is ideal for overcurrent protection in electronic circuits. Typical applications include consumer electronics, automotive systems, and telecommunications equipment.
Type Resettable Fuse
Voltage - Max 33V
Current 1.1A

Reviews

Be the first to submit a review

Trustpilot