Belfuse 0ZCG0200FF2C 1812 SMT PPTC Resettable Fuse 2.00A 8V

MPN
0ZCG0200FF2C
Brand
Belfuse
Order Code
13-8104
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2000+ £0.190
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 12/11/2026

The Belfuse 0ZCG0200FF2C is a surface-mount resettable fuse with a current rating of 2.00A and voltage of 8V. It is a Polymeric Positive Temperature Coefficient (PPTC) device designed to protect against overcurrent conditions. The fuse is typically used in consumer electronics, automotive, and telecommunications applications. This component automatically resets after the fault condition is removed.
Type Resettable Fuse
Current 2A
Package/ Case SMD

Reviews

Be the first to submit a review

Trustpilot