Belfuse 0ZCK0100FF2E 0805 SMT PPTC 1.00 Ih 6V

MPN
0ZCK0100FF2E
Brand
Belfuse
Order Code
13-8097
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3000+ £0.320
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 12/11/2026

The Belfuse 0ZCK0100FF2E is a Polymeric Positive Temperature Coefficient (PPTC) resettable fuse. It features an 0805 surface-mount technology (SMT) package with a hold current of 1.00 A and voltage rating of 6 V. This component is commonly used for overcurrent protection in electronic circuits. It is ideal for applications such as consumer electronics, automotive electronics, and telecommunications equipment.
Type SMT Fuse
Current Rating 1A
Fuse Speed Resettable
Package Type 0805

Reviews

Be the first to submit a review

Trustpilot