Belfuse 0ZCK0035FF2G 0805 SMT PPTC 0.35A 6V Ih

MPN
0ZCK0035FF2G
Brand
Belfuse
Order Code
14-0339
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
4000+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 12/11/2026

The Belfuse 0ZCK0035FF2G is a surface-mount technology (SMT) Polymeric Positive Temperature Coefficient (PPTC) resettable fuse. It has a hold current of 0.35A and a maximum voltage rating of 6V. This component is typically used for overcurrent protection in electronic circuits. It is suitable for use in compact devices due to its small 0805 package size.
Type SMT Fuse
Current Rating 0.35A
Voltage Rating 6V
Fuse Speed Resettable
Package Type 0805

Reviews

Be the first to submit a review

Trustpilot