Belden Instrument lead 622048

Belden Brand: Belden
The Belden instrument leads consist of various cable options with differing conductor sizes and materials, sold per metre, suitable for diverse electrical and instrumentation applications.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Cross Section AWG Insulation Material Cable Diameter Max. temperature range (fixed installation) Maximum Wire Size AWG Min. temperature range (fixed installation) Shielded Twisted pair cabling (part 1) Colour Length Type Packaged Sold by Metre
Belden 8618 060U500 Instrument Lead 3x1.23mm² Chrome Per Metre
Belden 8618 060U500 Instrument Lead 3x1.23mm² Chrome Per Metre
Standard range
Order code: 08-5651
MPN: 8618 060U500

Despatched within 4 working days - 151 in stock
1+ £4.93
Price per unit Ex VAT
3 1.23mm² 16AWG Polyvinyl Chloride (PVC) 8.31mm +80°C 16 -20°C Yes Grey Sold Per Metre Instrument No Yes
Belden 8761.00U305 Instrument Lead 2x0.35mm² Chrome/Sold by Metre
Belden 8761.00U305 Instrument Lead 2x0.35mm² Chrome/Sold by Metre
Standard range
Order code: 08-5652
MPN: 8761.00U305

Despatched within 4 working days - 287 in stock
2+ £2.75
Price per unit Ex VAT
2 0.35mm² 22 AWG Polyvinyl Chloride (PVC) 4.45mm +60°C 22 -20°C Yes Grey Sold Per Metre Instrument No Yes
Belden 8762NH.00305 Instrument Lead LSZH 2x0.56 mm² Chrome/metre
Belden 8762NH.00305 Instrument Lead LSZH 2x0.56 mm² Chrome/metre
Order code: 08-5653
MPN: 8762NH.00305
1+ £4.06
Price per unit Ex VAT
2 0.56mm² 20 AWG Polyethylene (PE) 5.18mm 20 Yes Grey Sold Per Metre Instrument No Yes
Belden 8770.00U152 Instrument Lead 3x0.81mm² Chrome Sold per Metre
Belden 8770.00U152 Instrument Lead 3x0.81mm² Chrome Sold per Metre
Standard range
Order code: 08-5654
MPN: 8770.00U152

Despatched within 4 working days - 142 in stock
1+ £4.66
Price per unit Ex VAT
3 0.81mm² 18AWG Polyvinyl Chloride (PVC) 6.25mm +60°C 18 -20°C Yes Grey Sold Per Metre Instrument No Yes
Belden 8772.00U152 Instrument Lead 3x0.56mm² Chrome Per Metre
Belden 8772.00U152 Instrument Lead 3x0.56mm² Chrome Per Metre
Standard range
Order code: 08-5655
MPN: 8772.00U152

Despatched within 4 working days - 132 in stock
1+ £3.43
Price per unit Ex VAT
3 0.56mm² 20 AWG Polyvinyl Chloride (PVC) 5.54mm +60°C 20 -20°C Yes Grey Sold Per Metre Instrument No Yes
Belden 9744 060U500 Instrument Lead 2x2x0.35mm² Chrome/metre
Belden 9744 060U500 Instrument Lead 2x2x0.35mm² Chrome/metre
Order code: 08-5660
MPN: 9744 060U500
2+ £2.21
Price per unit Ex VAT
4 0.35mm² 22 AWG Polyvinyl Chloride (PVC) 5.92mm +80°C 22 -20°C No Yes (1) Grey Sold Per Metre Instrument No Yes
Belden 9746 060500 Instrument Lead 4x2x0.35mm² Chrome Per Metre
Belden 9746 060500 Instrument Lead 4x2x0.35mm² Chrome Per Metre
Standard range
Order code: 08-5661
MPN: 9746 060500

Despatched within 4 working days - 111 in stock
1+ £5.18
Price per unit Ex VAT
8 0.35mm² 22 AWG Polyvinyl Chloride (PVC) 7.14mm +80°C 22 -20°C No Yes (1) Grey Sold Per Metre Instrument No Yes

Trustpilot