Belden 8772.00U152 Instrument Lead 3x0.56mm² Chrome Per Metre

MPN
8772.00U152
Brand
Belden
EAN-13
2050005532172
Order Code
08-5655
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

Belden manufactures the 8772.00U152 instrument lead, comprising three 0.56 mm² conductors sold by the metre. This chrome-coloured cable is typically used for audio and AV applications, including as a speaker or Hi-Fi cable. The product is ideal for delivering high-quality sound in instrument and loudspeaker setups.
Colour Grey
Number of Cores 3
Conductor Cross Section 0.56mm²
AWG 20 AWG
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Instrument
Cable Diameter 5.54mm
Max. temperature range (fixed installation) +60°C
Maximum Wire Size AWG 20
Min. temperature range (fixed installation) -20°C
Packaged No
Shielded Yes
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot