Belden 9746 060500 Instrument Lead 4x2x0.35mm² Chrome Per Metre

MPN
9746 060500
Brand
Belden
EAN-13
2050005532189
Order Code
08-5661
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

The Belden 9746 060500 instrument lead features a 4 x 2 x 0.35 mm² configuration and is sold by the metre. Produced by Belden, it is typically used as a loudspeaker, audio, hi-fi, AV, or speaker cable, making it ideal for various audio applications. Its chrome finish enhances durability and performance in professional audio settings.
Colour Grey
Number of Cores 8
Conductor Cross Section 0.35mm²
AWG 22 AWG
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Instrument
Cable Diameter 7.14mm
Max. temperature range (fixed installation) +80°C
Maximum Wire Size AWG 22
Min. temperature range (fixed installation) -20°C
Packaged No
Shielded No
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)

Reviews

Be the first to submit a review

Trustpilot